
SRP1265A-220M | |
|---|---|
DigiKey Part Number | SRP1265A-220MTR-ND - Tape & Reel (TR) SRP1265A-220MCT-ND - Cut Tape (CT) SRP1265A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-220M |
Description | FIXED IND 22UH 9A 37 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 9 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM5.41000 | RM54.10 |
| 25 | RM5.00400 | RM125.10 |
| 50 | RM4.71700 | RM235.85 |
| 100 | RM4.44750 | RM444.75 |
| 250 | RM4.11476 | RM1,028.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.88004 | RM1,940.02 |
| 1,000 | RM3.65892 | RM3,658.92 |
| 1,500 | RM3.53557 | RM5,303.35 |
| 2,500 | RM3.38627 | RM8,465.68 |
| 3,500 | RM3.29151 | RM11,520.28 |
| 5,000 | RM3.19402 | RM15,970.10 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |


