
AFBR-2528CZ | |
|---|---|
DigiKey Part Number | 516-3587-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2528CZ |
Description | FIBER OPTIC RECEIVER 10MBD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 10MBd -43dBm 3.3V, 5V 6 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 10MBd | |
Voltage - Supply | 3.3V, 5V | |
Power - Minimum Receivable | -43dBm | |
Current - Supply | 6 mA | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.82000 | RM79.82 |
| 40 | RM56.93600 | RM2,277.44 |
| 120 | RM53.18933 | RM6,382.72 |
| 520 | RM49.51285 | RM25,746.68 |
| Unit Price without VAT: | RM79.82000 |
|---|---|
| Unit Price with VAT: | RM87.80200 |










