




PX0733 | |
|---|---|
DigiKey Part Number | 708-1180-ND |
Manufacturer | |
Manufacturer Product Number | PX0733 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0733 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Standard Buccaneer® Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.00000 | RM13.00 |
| 10 | RM11.03200 | RM110.32 |
| 25 | RM10.34000 | RM258.50 |
| 50 | RM9.84520 | RM492.26 |
| 100 | RM9.37520 | RM937.52 |
| 250 | RM8.78808 | RM2,197.02 |
| 500 | RM8.36872 | RM4,184.36 |
| 1,000 | RM7.96944 | RM7,969.44 |
| 2,500 | RM7.47092 | RM18,677.30 |
| Unit Price without VAT: | RM13.00000 |
|---|---|
| Unit Price with VAT: | RM14.30000 |






















