Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.20" (165.1mm x 54.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.20" (165.1mm x 54.6mm)
BB830
BB830

BB830

DigiKey Part Number
4526-BB830-ND
Manufacturer
Manufacturer Product Number
BB830
Description
BREADBOARD 830PT WHITE HI-REL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.20" (165.1mm x 54.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
830
Size / Dimension
6.50" x 2.20" (165.1mm x 54.6mm)
Includes
-
Wire Gauge
21 AWG ~ 26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM35.26000RM35.26
Manufacturers Standard Package
Unit Price without VAT:RM35.26000
Unit Price with VAT:RM38.78600