Din Rail Slotted 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-RAIL

DigiKey Part Number
1864-1662-ND
Manufacturer
Manufacturer Product Number
DIN-RAIL
Description
DIN RAIL SLOTTED 39"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Din Rail Slotted 39.370" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Type
-
Slotted/Unslotted
Slotted
Size
-
Length
39.370" (1000.00mm)
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM145.98000RM145.98
10RM138.68000RM1,386.80
50RM131.37940RM6,568.97
100RM127.00000RM12,700.00
Unit Price without VAT:RM145.98000
Unit Price with VAT:RM160.57800