
CGM-1180-FF-SMA-09 | |
|---|---|
DigiKey Part Number | 116-CGM-1180-FF-SMA-09-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1180-FF-SMA-09 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CGM-1180-FF-SMA-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.50dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.33000 | RM49.33 |
| 10 | RM41.92600 | RM419.26 |
| 25 | RM39.29760 | RM982.44 |
| 50 | RM37.42220 | RM1,871.11 |
| 100 | RM35.63570 | RM3,563.57 |
| 250 | RM33.40616 | RM8,351.54 |
| 500 | RM31.81330 | RM15,906.65 |
| 1,000 | RM30.29679 | RM30,296.79 |
| Unit Price without VAT: | RM49.33000 |
|---|---|
| Unit Price with VAT: | RM54.26300 |











