Pulse Transformer 1:4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC16-1TLC

DigiKey Part Number
2457-WBC16-1TLC-ND
Manufacturer
Manufacturer Product Number
WBC16-1TLC
Description
PULSE XFMR 1:16 5UH 80UH
Customer Reference
Detailed Description
Pulse Transformer 1:4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Transformer Type
-
Turns Ratio - Primary:Secondary
1:4
Mounting Type
Surface Mount
Size / Dimension
0.175" L x 0.165" W (4.45mm x 4.19mm)
Height - Seated (Max)
0.120" (3.04mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.