ASS8050-L-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 300,000
Unit Price: RM0.21985
Datasheet
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASS8050-L-HF

DigiKey Part Number
641-ASS8050-L-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASS8050-L-HF
Description
TRANS NPN 25V 1.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.24617RM738.51
6,000RM0.22148RM1,328.88
9,000RM0.20889RM1,880.01
15,000RM0.19473RM2,920.95
21,000RM0.18634RM3,913.14
30,000RM0.17818RM5,345.40
75,000RM0.16027RM12,020.25
150,000RM0.14920RM22,380.00
Manufacturers Standard Package
Unit Price without VAT:RM0.24617
Unit Price with VAT:RM0.27079