


218-2LPSTR | |
|---|---|
DigiKey Part Number | 119-218-2LPSTR-ND - Tape & Reel (TR) 119-218-2LPSTRCT-ND - Cut Tape (CT) 119-218-2LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-2LPSTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-2LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.146" (3.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.75900 | RM37.59 |
| 25 | RM3.49240 | RM87.31 |
| 100 | RM3.11340 | RM311.34 |
| 250 | RM2.88456 | RM721.14 |
| 500 | RM2.72608 | RM1,363.04 |
| 1,000 | RM2.58117 | RM2,581.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.45017 | RM4,900.34 |
| 4,000 | RM2.33297 | RM9,331.88 |
| 6,000 | RM2.27064 | RM13,623.84 |
| 10,000 | RM2.19840 | RM21,984.00 |
| 14,000 | RM2.15447 | RM30,162.58 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |










