Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-4LPSTRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-4LPSTR

DigiKey Part Number
119-218-4LPSTR-ND - Tape & Reel (TR)
119-218-4LPSTRCT-ND - Cut Tape (CT)
119-218-4LPSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
218-4LPSTR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-4LPSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.104" (2.65mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.246" (6.25mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,405
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.04000RM5.04
10RM4.28300RM42.83
25RM3.98080RM99.52
100RM3.54720RM354.72
250RM3.28692RM821.73
500RM3.10724RM1,553.62
1,000RM2.94326RM2,943.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.79537RM5,590.74
4,000RM2.66330RM10,653.20
6,000RM2.59315RM15,558.90
10,000RM2.51191RM25,119.10
14,000RM2.46255RM34,475.70
Manufacturers Standard Package
Unit Price without VAT:RM5.04000
Unit Price with VAT:RM5.54400