


218-8LPSTR | |
|---|---|
DigiKey Part Number | 119-218-8LPSTR-ND - Tape & Reel (TR) 119-218-8LPSTRCT-ND - Cut Tape (CT) 119-218-8LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM5.59100 | RM55.91 |
| 25 | RM5.19120 | RM129.78 |
| 100 | RM4.62400 | RM462.40 |
| 250 | RM4.28688 | RM1,071.72 |
| 500 | RM4.05528 | RM2,027.64 |
| 1,000 | RM3.84481 | RM3,844.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.65575 | RM7,311.50 |
| 4,000 | RM3.48750 | RM13,950.00 |
| 6,000 | RM3.39837 | RM20,390.22 |
| 10,000 | RM3.29533 | RM32,953.30 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |











