



219-2LPSTR | |
|---|---|
DigiKey Part Number | 119-219-2LPSTR-ND - Tape & Reel (TR) 119-219-2LPSTRCT-ND - Cut Tape (CT) 119-219-2LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.258" (6.55mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.43100 | RM24.31 |
| 25 | RM2.26480 | RM56.62 |
| 100 | RM2.02040 | RM202.04 |
| 250 | RM1.87152 | RM467.88 |
| 500 | RM1.76724 | RM883.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.67127 | RM1,671.27 |
| 2,000 | RM1.58386 | RM3,167.72 |
| 3,000 | RM1.53680 | RM4,610.40 |
| 5,000 | RM1.48171 | RM7,408.55 |
| 7,000 | RM1.44794 | RM10,135.58 |
| 10,000 | RM1.41429 | RM14,142.90 |
| 25,000 | RM1.33738 | RM33,434.50 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |











