
222AMVBAR | |
|---|---|
DigiKey Part Number | 119-222AMVBARTR-ND - Tape & Reel (TR) 119-222AMVBARCT-ND - Cut Tape (CT) 119-222AMVBARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222AMVBAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 222AMVBAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.76400 | RM7.64 |
| 25 | RM0.71400 | RM17.85 |
| 100 | RM0.64140 | RM64.14 |
| 250 | RM0.59480 | RM148.70 |
| 500 | RM0.56130 | RM280.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.52977 | RM529.77 |
| 2,000 | RM0.50050 | RM1,001.00 |
| 3,000 | RM0.48450 | RM1,453.50 |
| 5,000 | RM0.46556 | RM2,327.80 |
| 7,000 | RM0.45383 | RM3,176.81 |
| 10,000 | RM0.44205 | RM4,420.50 |
| 25,000 | RM0.41479 | RM10,369.75 |
| 50,000 | RM0.39693 | RM19,846.50 |
| 100,000 | RM0.38129 | RM38,129.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |











