
403I35D25M00000 | |
|---|---|
DigiKey Part Number | 110-403I35D25M00000TR-ND - Tape & Reel (TR) 110-403I35D25M00000CT-ND - Cut Tape (CT) 110-403I35D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.58800 | RM15.88 |
| 25 | RM1.50040 | RM37.51 |
| 50 | RM1.43820 | RM71.91 |
| 100 | RM1.37860 | RM137.86 |
| 250 | RM1.30352 | RM325.88 |
| 500 | RM1.24962 | RM624.81 |
| 1,000 | RM1.19792 | RM1,197.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12033 | RM3,360.99 |
| 6,000 | RM1.07401 | RM6,444.06 |
| 9,000 | RM1.04782 | RM9,430.38 |
| 15,000 | RM1.01574 | RM15,236.10 |
| 21,000 | RM0.99516 | RM20,898.36 |
| 30,000 | RM0.97381 | RM29,214.30 |
| 36,000 | RM0.96308 | RM34,670.88 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |









