Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17SE-7

DigiKey Part Number
74LVC1G17SE-7TR-ND - Tape & Reel (TR)
74LVC1G17SE-7CT-ND - Cut Tape (CT)
74LVC1G17SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17SE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G17SE-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.26000RM2.60
25RM0.22520RM5.63
100RM0.18950RM18.95
250RM0.17208RM43.02
500RM0.16162RM80.81
1,000RM0.15303RM153.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14239RM427.17
6,000RM0.13718RM823.08
9,000RM0.13457RM1,211.13
15,000RM0.13168RM1,975.20
21,000RM0.12999RM2,729.79
30,000RM0.12836RM3,850.80
75,000RM0.12486RM9,364.50
150,000RM0.12275RM18,412.50
300,000RM0.12102RM36,306.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900