AP331AWG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 77,129
Unit Price: RM8.00000
Datasheet

Similar


Texas Instruments
In Stock: 270,923
Unit Price: RM16.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM9.82967
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM22.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,508
Unit Price: RM51.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM20.99200
Datasheet

Similar


Texas Instruments
In Stock: 12,729
Unit Price: RM16.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM20.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,314
Unit Price: RM51.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP331AWG-7

DigiKey Part Number
AP331AWGDITR-ND - Tape & Reel (TR)
AP331AWGDICT-ND - Cut Tape (CT)
AP331AWGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP331AWG-7
Description
IC COMPARATOR 1 GEN PUR SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP331AWG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.61500RM6.15
25RM0.54200RM13.55
100RM0.46410RM46.41
250RM0.42632RM106.58
500RM0.40362RM201.81
1,000RM0.38494RM384.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.36185RM1,085.55
6,000RM0.35055RM2,103.30
9,000RM0.34489RM3,104.01
15,000RM0.33862RM5,079.30
21,000RM0.33495RM7,033.95
30,000RM0.33143RM9,942.90
75,000RM0.32384RM24,288.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100