
AZ431LANTR-G1 | |
|---|---|
DigiKey Part Number | AZ431LANTR-G1DITR-ND - Tape & Reel (TR) AZ431LANTR-G1DICT-ND - Cut Tape (CT) AZ431LANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ431LANTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.48500 | RM4.85 |
| 25 | RM0.42720 | RM10.68 |
| 100 | RM0.36250 | RM36.25 |
| 250 | RM0.33224 | RM83.06 |
| 500 | RM0.31386 | RM156.93 |
| 1,000 | RM0.29873 | RM298.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28004 | RM840.12 |
| 6,000 | RM0.27090 | RM1,625.40 |
| 9,000 | RM0.26633 | RM2,396.97 |
| 15,000 | RM0.26125 | RM3,918.75 |
| 21,000 | RM0.25829 | RM5,424.09 |
| 30,000 | RM0.25544 | RM7,663.20 |
| 75,000 | RM0.24930 | RM18,697.50 |
| 150,000 | RM0.24560 | RM36,840.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |












