
D5V0L1B2S9-7 | |
|---|---|
DigiKey Part Number | D5V0L1B2S9-7DITR-ND - Tape & Reel (TR) D5V0L1B2S9-7DICT-ND - Cut Tape (CT) D5V0L1B2S9-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2S9-7 |
Description | TVS DIODE 5VWM 14VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L1B2S9-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.36290 | RM36.29 |
| 500 | RM0.26610 | RM133.05 |
| 1,000 | RM0.23475 | RM234.75 |
| 2,000 | RM0.20823 | RM416.46 |
| 5,000 | RM0.17946 | RM897.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15679 | RM1,567.90 |
| 20,000 | RM0.15445 | RM3,089.00 |
| 30,000 | RM0.12153 | RM3,645.90 |
| 50,000 | RM0.11673 | RM5,836.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |










