
DMG1012UW-7 | |
|---|---|
DigiKey Part Number | DMG1012UW-7DITR-ND - Tape & Reel (TR) DMG1012UW-7DICT-ND - Cut Tape (CT) DMG1012UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1012UW-7 |
Description | MOSFET N-CH 20V 1A SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 290mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMG1012UW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.74 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 60.67 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.66200 | RM6.62 |
| 100 | RM0.41370 | RM41.37 |
| 500 | RM0.30440 | RM152.20 |
| 1,000 | RM0.26902 | RM269.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21719 | RM651.57 |
| 6,000 | RM0.19508 | RM1,170.48 |
| 9,000 | RM0.18381 | RM1,654.29 |
| 15,000 | RM0.17113 | RM2,566.95 |
| 21,000 | RM0.16362 | RM3,436.02 |
| 30,000 | RM0.15631 | RM4,689.30 |
| 75,000 | RM0.14028 | RM10,521.00 |
| 150,000 | RM0.13037 | RM19,555.50 |
| 300,000 | RM0.12953 | RM38,859.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |









