
GB02SLT12-214 | |
|---|---|
DigiKey Part Number | 1913-GB02SLT12-214TR-ND - Tape & Reel (TR) 1913-GB02SLT12-214CT-ND - Cut Tape (CT) 1913-GB02SLT12-214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB02SLT12-214 |
Description | DIODE SIL CARB 1200V 2A DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | 131pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.00000 | RM21.00 |
| 10 | RM13.97500 | RM139.75 |
| 100 | RM9.99810 | RM999.81 |
| 500 | RM9.61502 | RM4,807.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.85538 | RM23,566.14 |
| Unit Price without VAT: | RM21.00000 |
|---|---|
| Unit Price with VAT: | RM23.10000 |










