


P25-0123 | |
|---|---|
DigiKey Part Number | 952-1888-ND |
Manufacturer | |
Manufacturer Product Number | P25-0123 |
Description | 2.54MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A Spear Head |
Datasheet | Datasheet |
EDA/CAD Models | P25-0123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spear Head | |
Connection Type | Sleeve S25-XX2 | |
Length - Tip | 0.245" (6.20mm) | |
Length - Overall | 0.972" (24.70mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM9.09000 | RM90.90 |
| 100 | RM7.72520 | RM772.52 |
| 500 | RM6.89540 | RM3,447.70 |
| 1,000 | RM6.56644 | RM6,566.44 |
| 5,000 | RM5.86214 | RM29,310.70 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |











