




R30-3000402 | |
|---|---|
DigiKey Part Number | 952-1495-ND |
Manufacturer | |
Manufacturer Product Number | R30-3000402 |
Description | HEX STANDOFF M3X0.5 BRASS 4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3000402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 5 | RM2.37200 | RM11.86 |
| 10 | RM2.20600 | RM22.06 |
| 25 | RM2.01720 | RM50.43 |
| 50 | RM1.89120 | RM94.56 |
| 200 | RM1.67865 | RM335.73 |
| 400 | RM1.58890 | RM635.56 |
| 600 | RM1.54087 | RM924.52 |
| 1,000 | RM1.48467 | RM1,484.67 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |










