Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ZE05-4S-HU/R | |
|---|---|
DigiKey Part Number | 26-ZE05-4S-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-4S-HU/R |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-4S-HU/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM4.32600 | RM43.26 |
| 25 | RM4.05360 | RM101.34 |
| 50 | RM3.85880 | RM192.94 |
| 100 | RM3.67480 | RM367.48 |
| 350 | RM3.36351 | RM1,177.23 |
| 700 | RM3.20289 | RM2,242.02 |
| 1,050 | RM3.11252 | RM3,268.15 |
| 2,800 | RM2.90446 | RM8,132.49 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |














