Coaxial Cable RG-58 Enter Number of Meters in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_58_C/U

DigiKey Part Number
3628-RG_58_C/U-DS-ND
Manufacturer
Manufacturer Product Number
RG_58_C/U
Description
CABLE COAXIAL RG-58 BLACK METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-58 Enter Number of Meters in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
96%
VoP, Velocity of Propagation
66.0
Operating Temperature
-25°C ~ 85°C
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,806
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM19.35000RM19.35
5RM17.26600RM86.33
10RM16.44200RM164.42
25RM15.40560RM385.14
50RM14.65840RM732.92
100RM13.94250RM1,394.25
Manufacturers Standard Package
Unit Price without VAT:RM19.35000
Unit Price with VAT:RM21.28500