6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67400-185-EB

DigiKey Part Number
EPS614-ND
Manufacturer
Manufacturer Product Number
67400-185-EB
Description
CORD 18AWG NEMA5-15P - IEC320 6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,677
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM24.43000RM24.43
10RM20.75200RM207.52
25RM19.44960RM486.24
75RM17.99787RM1,349.84
150RM17.13873RM2,570.81
300RM16.32093RM4,896.28
525RM15.88217RM8,338.14
Manufacturers Standard Package
Unit Price without VAT:RM24.43000
Unit Price with VAT:RM26.87300