
APHD1608LCGCK | |
|---|---|
DigiKey Part Number | 754-2031-2-ND - Tape & Reel (TR) 754-2031-1-ND - Cut Tape (CT) 754-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608LCGCK |
Description | LED GREEN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHD1608LCGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.87500 | RM8.75 |
| 100 | RM0.61740 | RM61.74 |
| 500 | RM0.50070 | RM250.35 |
| 1,000 | RM0.46220 | RM462.20 |
| 2,000 | RM0.42936 | RM858.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40144 | RM1,605.76 |
| 8,000 | RM0.37772 | RM3,021.76 |
| 12,000 | RM0.36555 | RM4,386.60 |
| 20,000 | RM0.35180 | RM7,036.00 |
| 28,000 | RM0.34362 | RM9,621.36 |
| 40,000 | RM0.33564 | RM13,425.60 |
| 100,000 | RM0.31802 | RM31,802.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |










