
APT1608VRCXF/A-5MAV | |
|---|---|
DigiKey Part Number | 754-2180-2-ND - Tape & Reel (TR) 754-2180-1-ND - Cut Tape (CT) 754-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608VRCXF/A-5MAV |
Description | LED CYAN DIFFUSED SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cyan LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608VRCXF/A-5MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.96600 | RM19.66 |
| 100 | RM1.43100 | RM143.10 |
| 500 | RM1.19200 | RM596.00 |
| 1,000 | RM1.11352 | RM1,113.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04684 | RM2,093.68 |
| 4,000 | RM0.99029 | RM3,961.16 |
| 6,000 | RM0.96128 | RM5,767.68 |
| 10,000 | RM0.92854 | RM9,285.40 |
| 14,000 | RM0.90906 | RM12,726.84 |
| 20,000 | RM0.89006 | RM17,801.20 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |










