Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
KLDX-0202-A
KLDX-0202-A

KLDX-0202-A

DigiKey Part Number
2092-KLDX-0202-A-ND
Manufacturer
Manufacturer Product Number
KLDX-0202-A
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KLDX-0202-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,665
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM2.31300RM23.13
25RM2.16720RM54.18
50RM2.06300RM103.15
100RM1.96410RM196.41
250RM1.84108RM460.27
500RM1.75306RM876.53
1,000RM1.66934RM1,669.34
2,500RM1.56480RM3,912.00
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200