
045101.5MRL | |
|---|---|
DigiKey Part Number | F2579TR-ND - Tape & Reel (TR) F2579CT-ND - Cut Tape (CT) F2579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045101.5MRL |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045101.5MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.853 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 5 | RM7.06000 | RM35.30 |
| 10 | RM6.51300 | RM65.13 |
| 50 | RM5.40420 | RM270.21 |
| 100 | RM4.98530 | RM498.53 |
| 250 | RM4.47964 | RM1,119.91 |
| 500 | RM4.12976 | RM2,064.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.42492 | RM3,424.92 |
| 2,000 | RM3.17466 | RM6,349.32 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |












