
IX4310TTR | |
|---|---|
DigiKey Part Number | 212-IX4310TTR-ND - Tape & Reel (TR) 212-IX4310TTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IX4310TTR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS, TTL SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | CMOS, TTL | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.30900 | RM23.09 |
| 25 | RM2.07720 | RM51.93 |
| 100 | RM1.82340 | RM182.34 |
| 250 | RM1.70224 | RM425.56 |
| 500 | RM1.62920 | RM814.60 |
| 1,000 | RM1.56899 | RM1,568.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.49463 | RM4,483.89 |
| 6,000 | RM1.45825 | RM8,749.50 |
| 9,000 | RM1.44003 | RM12,960.27 |
| 15,000 | RM1.41984 | RM21,297.60 |
| 21,000 | RM1.40804 | RM29,568.84 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |










