Fuse Block 800 A 600V 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 800 A 600V 1 Circuit Bolt Down Chassis Mount
LSCR002
LSCR002

LSCR002

DigiKey Part Number
5666-LSCR002-ND
Manufacturer
Manufacturer Product Number
LSCR002
Description
FUSE BLOK BLT DWN 600V 800A CHAS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 800 A 600V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LSCR002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Custom
Current Rating (Amps)
800 A
For Use With/Related Products
3/8" Stud Mounted Fuses
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Factory Stock: 18,787
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM169.58000RM169.58
5RM139.46000RM697.30
10RM125.54000RM1,255.40
50RM111.10960RM5,555.48
100RM107.35080RM10,735.08
250RM103.03036RM25,757.59
Manufacturers Standard Package
Unit Price without VAT:RM169.58000
Unit Price with VAT:RM186.53800