
MAAL-011078-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1489-2-ND - Tape & Reel (TR) 1465-1489-1-ND - Cut Tape (CT) 1465-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011078-TR1000 |
Description | IC RF AMP 700MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 700MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011078-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 17.5dBm | |
Gain | 23dB | |
Noise Figure | 0.35dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.82000 | RM27.82 |
| 10 | RM24.10100 | RM241.01 |
| 25 | RM22.81400 | RM570.35 |
| 100 | RM21.04310 | RM2,104.31 |
| 250 | RM19.98272 | RM4,995.68 |
| 500 | RM19.23406 | RM9,617.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM18.74475 | RM18,744.75 |
| 2,000 | RM18.07255 | RM36,145.10 |
| Unit Price without VAT: | RM27.82000 |
|---|---|
| Unit Price with VAT: | RM30.60200 |











