
SP485EN-L | |
|---|---|
DigiKey Part Number | 1016-1174-5-ND |
Manufacturer | |
Manufacturer Product Number | SP485EN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.68600 | RM16.86 |
| 98 | RM1.32153 | RM129.51 |
| 196 | RM1.24913 | RM244.83 |
| 294 | RM1.21310 | RM356.65 |
| 588 | RM1.16002 | RM682.09 |
| 1,078 | RM1.12136 | RM1,208.83 |
| 2,548 | RM1.07666 | RM2,743.33 |
| 5,096 | RM1.04773 | RM5,339.23 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |



