
RSD-60G-12 | |
|---|---|
DigiKey Part Number | 1866-4202-ND |
Manufacturer | |
Manufacturer Product Number | RSD-60G-12 |
Description | DC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 5A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM167.84000 | RM167.84 |
| 5 | RM159.57000 | RM797.85 |
| 10 | RM152.87200 | RM1,528.72 |
| 25 | RM148.14400 | RM3,703.60 |
| Unit Price without VAT: | RM167.84000 |
|---|---|
| Unit Price with VAT: | RM184.62400 |











