Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMSS8050-H-TP

DigiKey Part Number
MMSS8050-H-TPMSTR-ND - Tape & Reel (TR)
MMSS8050-H-TPMSCT-ND - Cut Tape (CT)
MMSS8050-H-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSS8050-H-TP
Description
TRANS NPN 25V 1.5A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMSS8050-H-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,237
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32700RM3.27
100RM0.20170RM20.17
500RM0.14586RM72.93
1,000RM0.12766RM127.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10437RM313.11
6,000RM0.09260RM555.60
9,000RM0.08658RM779.22
15,000RM0.07981RM1,197.15
21,000RM0.07580RM1,591.80
30,000RM0.07189RM2,156.70
75,000RM0.06331RM4,748.25
150,000RM0.05801RM8,701.50
300,000RM0.05354RM16,062.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500