
KSZ9031RNXIA | |
|---|---|
DigiKey Part Number | 576-4346-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXIA |
Description | IC TRANSCEIVER FULL 4/4 48QFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXIA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.61000 | RM25.61 |
| 10 | RM19.69200 | RM196.92 |
| 25 | RM18.21400 | RM455.35 |
| 100 | RM16.58660 | RM1,658.66 |
| Unit Price without VAT: | RM25.61000 |
|---|---|
| Unit Price with VAT: | RM28.17100 |












