RF Balun 8MHz ~ 600MHz 1:2 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT2-1T-1P+

DigiKey Part Number
3157-ADT2-1T-1P+TR-ND - Tape & Reel (TR)
3157-ADT2-1T-1P+CT-ND - Cut Tape (CT)
3157-ADT2-1T-1P+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT2-1T-1P+
Description
1:2 CORE & WIRE TRANSFORMER, 8 -
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 8MHz ~ 600MHz 1:2 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADT2-1T-1P+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
8MHz ~ 600MHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
7.78dB
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM92.12000RM92.12
20RM27.42250RM548.45
50RM24.96380RM1,248.19
100RM24.30190RM2,430.19
200RM24.11280RM4,822.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM20.56680RM20,566.80
Manufacturers Standard Package
Unit Price without VAT:RM92.12000
Unit Price with VAT:RM101.33200