
ZFRSC-4-842-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFRSC-4-842-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFRSC-4-842-S+ |
Description | 4 WAYS PWR SPLTR, DC - 8400 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 8.4 GHz Isolation (Typ) 6.4dB, 10° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 0 Hz ~ 8.4 GHz | |
Specifications | Isolation (Typ) 6.4dB, 10° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,132.36000 | RM1,132.36 |
| 10 | RM1,065.74200 | RM10,657.42 |
| 25 | RM1,052.36280 | RM26,309.07 |
| Unit Price without VAT: | RM1,132.36000 |
|---|---|
| Unit Price with VAT: | RM1,245.59600 |







