RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX80-DR230-S+

DigiKey Part Number
3157-ZX80-DR230-S+-ND
Manufacturer
Manufacturer Product Number
ZX80-DR230-S+
Description
IC RF SWITCH SPDT 3GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
DC ~ 3GHz
Isolation
48dB
Insertion Loss
1.2dB
Test Frequency
3GHz
P1dB
80dBm
IIP3
55dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.7V ~ 5V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM372.84000RM372.84
10RM354.22600RM3,542.26
25RM347.98080RM8,699.52
50RM346.81860RM17,340.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM372.84000
Unit Price with VAT:RM410.12400