



5034802000 | |
|---|---|
DigiKey Part Number | WM1445TR-ND - Tape & Reel (TR) WM1445CT-ND - Cut Tape (CT) WM1445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034802000 |
Description | CONN FFC FPC 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034802000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM5.53200 | RM55.32 |
| 25 | RM5.18520 | RM129.63 |
| 50 | RM4.93680 | RM246.84 |
| 100 | RM4.70080 | RM470.08 |
| 250 | RM4.40648 | RM1,101.62 |
| 500 | RM4.19602 | RM2,098.01 |
| 1,000 | RM3.99571 | RM3,995.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.04370 | RM12,131.10 |
| 6,000 | RM3.85089 | RM23,105.34 |
| 9,000 | RM3.74239 | RM33,681.51 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |















