16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE16M0VH3C000R0

DigiKey Part Number
490-17951-2-ND - Tape & Reel (TR)
490-17951-1-ND - Cut Tape (CT)
490-17951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE16M0VH3C000R0
Description
CERAMIC RES 16.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0VH3C000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.13%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,019
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM1.19400RM11.94
25RM1.13000RM28.25
50RM1.08280RM54.14
100RM1.03820RM103.82
250RM0.98184RM245.46
500RM0.94118RM470.59
1,000RM0.90222RM902.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.86065RM2,581.95
6,000RM0.82505RM4,950.30
9,000RM0.80492RM7,244.28
15,000RM0.78027RM11,704.05
21,000RM0.76445RM16,053.45
30,000RM0.74804RM22,441.20
36,000RM0.73979RM26,632.44
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800