NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03XH103F05RL

DigiKey Part Number
490-11806-2-ND - Tape & Reel (TR)
490-11806-1-ND - Cut Tape (CT)
490-11806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP03XH103F05RL
Description
THERMISTOR NTC 10KOHM 3380K 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP03XH103F05RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
1 mW
Length - Lead Wire
-
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182,801
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
5RM0.71000RM3.55
10RM0.67000RM6.70
25RM0.62080RM15.52
50RM0.58700RM29.35
100RM0.55630RM55.63
500RM0.49486RM247.43
1,000RM0.47197RM471.97
5,000RM0.42610RM2,130.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.39976RM5,996.40
30,000RM0.38492RM11,547.60
45,000RM0.37682RM16,956.90
75,000RM0.36719RM27,539.25
105,000RM0.36117RM37,922.85
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300