


DMR20-10-DCM-R-C | |
|---|---|
DigiKey Part Number | 811-2858-ND |
Manufacturer | |
Manufacturer Product Number | DMR20-10-DCM-R-C |
Description | VOLTMETER 6-75VDC LED PANEL MNT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMR20-10-DCM-R-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 6 ~ 75VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.299" (7.60mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Circular - 30.73mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM226.27000 | RM226.27 |
| 12 | RM185.76083 | RM2,229.13 |
| 36 | RM174.23889 | RM6,272.60 |
| 60 | RM169.83633 | RM10,190.18 |
| 108 | RM165.40269 | RM17,863.49 |
| Unit Price without VAT: | RM226.27000 |
|---|---|
| Unit Price with VAT: | RM248.89700 |










