TL431AIDBZR,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 4,535
Unit Price: RM1.06000
Datasheet

Upgrade


Texas Instruments
In Stock: 58,736
Unit Price: RM1.26000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,281
Unit Price: RM2.36000
Datasheet

Upgrade


Texas Instruments
In Stock: 14,032
Unit Price: RM3.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,490
Unit Price: RM1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 40,274
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,158
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 59,748
Unit Price: RM0.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Texas Instruments
In Stock: 19,422
Unit Price: RM2.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.29000
Datasheet

Similar


onsemi
In Stock: 217
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 166
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 2,284
Unit Price: RM9.53484
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIDBZR,215

DigiKey Part Number
1727-4260-2-ND - Tape & Reel (TR)
1727-4260-1-ND - Cut Tape (CT)
1727-4260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDBZR,215
Description
IC VREF SHUNT ADJ 1% TO236AB
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes