



SS12SDP2 | |
|---|---|
DigiKey Part Number | 360-2133-ND |
Manufacturer | |
Manufacturer Product Number | SS12SDP2 |
Description | SWITCH SLIDE SPDT 100MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS12SDP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.93000 | RM9.93 |
| 10 | RM8.35300 | RM83.53 |
| 25 | RM7.74600 | RM193.65 |
| 100 | RM6.90010 | RM690.01 |
| 250 | RM6.40312 | RM1,600.78 |
| 500 | RM6.06444 | RM3,032.22 |
| 1,000 | RM5.75866 | RM5,758.66 |
| 2,500 | RM5.40422 | RM13,510.55 |
| 5,000 | RM5.17208 | RM25,860.40 |
| Unit Price without VAT: | RM9.93000 |
|---|---|
| Unit Price with VAT: | RM10.92300 |











