
981-009-130R121 | |
|---|---|
DigiKey Part Number | 981-09RCE-ND |
Manufacturer | |
Manufacturer Product Number | 981-009-130R121 |
Description | CONN BACKSHELL 9P 90DEG SHLD SLV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 981-009-130R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.24000 | RM26.24 |
| 10 | RM22.29600 | RM222.96 |
| 25 | RM20.90080 | RM522.52 |
| 50 | RM19.90180 | RM995.09 |
| 100 | RM18.95180 | RM1,895.18 |
| 300 | RM17.53850 | RM5,261.55 |
| 500 | RM17.18242 | RM8,591.21 |
| Unit Price without VAT: | RM26.24000 |
|---|---|
| Unit Price with VAT: | RM28.86400 |






















