ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TFBGA (4.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1115FET48/303Y

DigiKey Part Number
LPC1115FET48/303Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPC1115FET48/303Y
Description
IC MCU 32BIT 64KB FLASH 48TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TFBGA (4.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TFBGA (4.5x4.5)
Package / Case
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM12.74075RM50,963.00
Manufacturers Standard Package
Unit Price without VAT:RM12.74075
Unit Price with VAT:RM14.01483