Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV2567GU,115

DigiKey Part Number
568-5206-2-ND - Tape & Reel (TR)
568-5206-1-ND - Cut Tape (CT)
568-5206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV2567GU,115
Description
IC ANLG SWITCH 4PDT 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV2567GU,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
160MHz
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,761
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM2.99800RM29.98
25RM2.70440RM67.61
100RM2.38330RM238.33
250RM2.23020RM557.55
500RM2.13776RM1,068.88
1,000RM2.06164RM2,061.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.94748RM7,789.92
8,000RM1.90505RM15,240.40
12,000RM1.88381RM22,605.72
20,000RM1.86661RM37,332.20
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800