
PCF85063ATT/AJ | |
|---|---|
DigiKey Part Number | 568-12404-2-ND - Tape & Reel (TR) 568-12404-1-ND - Cut Tape (CT) 568-12404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063ATT/AJ |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF85063ATT/AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.73400 | RM27.34 |
| 25 | RM2.46320 | RM61.58 |
| 100 | RM2.16700 | RM216.70 |
| 250 | RM2.02564 | RM506.41 |
| 500 | RM1.94046 | RM970.23 |
| 1,000 | RM1.87024 | RM1,870.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.79612 | RM4,490.30 |
| 5,000 | RM1.75145 | RM8,757.25 |
| 7,500 | RM1.72909 | RM12,968.17 |
| 12,500 | RM1.70431 | RM21,303.88 |
| 17,500 | RM1.68983 | RM29,572.02 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |












