5 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK25R005FER

DigiKey Part Number
273-LVK25R005FERTR-ND - Tape & Reel (TR)
273-LVK25R005FERCT-ND - Cut Tape (CT)
273-LVK25R005FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK25R005FER
Description
RES 0.005 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK25R005FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,318
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.02000RM9.02
10RM5.99300RM59.93
25RM5.17240RM129.31
50RM4.65700RM232.85
100RM4.21930RM421.93
250RM3.73952RM934.88
500RM3.43938RM1,719.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.18439RM3,184.39
2,000RM2.96777RM5,935.54
3,000RM2.85651RM8,569.53
5,000RM2.73070RM13,653.50
7,000RM2.65573RM18,590.11
10,000RM2.58250RM25,825.00
12,000RM2.54739RM30,568.68
Manufacturers Standard Package
Unit Price without VAT:RM9.02000
Unit Price with VAT:RM9.92200